The SMCJ170A-HRAT7 is a unidirectional Zener diode transient voltage suppressor with a clamping voltage of 27.6V and a reverse standoff voltage of 170V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 1.5kW. It is available in tape and reel packaging with 500 units per package.
Littelfuse SMCJ170A-HRAT7 technical specifications.
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 54.4A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ170A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.