
Bidirectional TVS Diode for surge suppression, featuring a 170V DC rated voltage and 275V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a maximum surge current of 5.5A. Operating across a temperature range of -65°C to 150°C, it provides robust protection with a minimum breakdown voltage of 189V and a maximum of 209V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ170CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 170V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ170CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
