Unidirectional TVS diode for surge suppression, featuring a 17V DC rated voltage and 18.9V reverse breakdown voltage. This surface mount component in a DO-214AB package offers a 27.6V clamping voltage, 1.5kW peak pulse power, and 54.4A peak pulse current. Operating across a -55°C to 150°C temperature range, it exhibits a low 1µA leakage current and 6.5W maximum power dissipation.
Littelfuse SMCJ17A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 17V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
