The SMCJ17A-HRA is a single-channel Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 54.4A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in tape and reel packaging and is compliant with RoHS regulations. It is not intended for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ17A-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ17A-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
