
The SMCJ17CA-HRA is a single-channel Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 54.4A. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged on a tape and reel and is RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 17V.
Littelfuse SMCJ17CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ17CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
