
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 180V reverse standoff voltage, and 292V clamping voltage. Features a minimum breakdown voltage of 201V and a maximum surge current of 5.1A. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AB surface mount case, this silicon component is lead-free, RoHS compliant, and halogen-free.
Littelfuse SMCJ180A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 292V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 201V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ180A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
