
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and 200V reverse standoff voltage. Offers a clamping voltage of 324V and a maximum breakdown voltage of 247V. Operates within a temperature range of -65°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AB case, this silicon component is RoHS compliant.
Littelfuse SMCJ200A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 324V |
| Clamping Voltage-Max | 324V |
| Current | 46A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 247V |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 224V |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
