
The SMCJ20A-HR is a single-channel Zener diode with a minimum breakdown voltage of 22.2V and a peak pulse current of 46.3A. It can withstand a peak pulse power of 1.5kW and operates over a temperature range of -65°C to 150°C. This surface-mount device is RoHS compliant and does not provide power line protection. It is part of the SMCJ-HR series.
Littelfuse SMCJ20A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ20A-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
