The SMCJ20A-HRAT7 is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 22.2V. It operates over a temperature range of -65°C to 150°C and is designed for surface mount applications. The device is available in tape and reel packaging and is compliant with RoHS regulations. With a peak pulse current of 46.3A and a peak pulse power of 1.5kW, this diode is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ20A-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ20A-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.