
Surface mount unidirectional TVS diode, DO-214AB package, offering 24V DC rated voltage with a 26.7V reverse breakdown voltage. Features a 38.9V clamping voltage and 1.5kW peak pulse power capability. Operates across a -55°C to 150°C temperature range, with low 1uA leakage current. Designed for surge suppression, this RoHS compliant component provides 1.5kW power dissipation.
Littelfuse SMCJ24A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
