
Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 3.7A peak pulse current. Features a 250V reverse standoff voltage, 279V minimum breakdown voltage, and 405V clamping voltage. Operates within a -65°C to 150°C temperature range with a low 1µA leakage current. Packaged in a DO-214AB surface mount case, this silicon component is RoHS compliant.
Littelfuse SMCJ250A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 405V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 309V |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 3.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 279V |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
