
The SMCJ26CA-HR is a single-channel Zener diode with a minimum breakdown voltage of 28.9V and a reverse standoff voltage of 26V. It can handle a peak pulse current of 35.7A and a peak pulse power of 1.5kW. The device is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The SMCJ26CA-HR is RoHS compliant and part of the SMCJ-HR series.
Littelfuse SMCJ26CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ26CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.