
The SMCJ28CA-HR Zener diode from Littelfuse features a breakdown voltage of 31.1V and a peak pulse current of 33.1A. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package type R-PDSO-J2. This device is compliant with RoHS regulations and is part of the SMCJ-HR series.
Sign in to ask questions about the Littelfuse SMCJ28CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ28CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ28CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.