
The SMCJ28CA-HRA is a single-channel Zener diode with a breakdown voltage of 31.1V and a reverse standoff voltage of 28V. It is designed for surface mount applications and has a peak pulse current of 33.1A and a peak pulse power of 1.5kW. The diode operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ28CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ28CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.