
Unidirectional TVS diode for surge suppression, featuring a 30V DC rated voltage and 48.4V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a peak pulse current of 31A. With a maximum power dissipation of 6.5W and a leakage current of 1uA, it operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Littelfuse SMCJ30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ30A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
