The SMCJ33A-HR is a surface mount zener diode with a minimum breakdown voltage of 36.7V and a maximum operating temperature of 150°C. It is designed for use in applications where a high level of power line protection is not required. The diode has a peak pulse current of 28.2A and a peak pulse power of 1.5kW. It is RoHS compliant and available in a R-PDSO-J2 package type.
Sign in to ask questions about the Littelfuse SMCJ33A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ33A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ33A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
