
The SMCJ33A-HRA is a surface mount zener diode with a breakdown voltage of 36.7V and a peak pulse current of 28.2A. It operates over a temperature range of -65°C to 150°C and is available in tape and reel packaging. This device is RoHS compliant and is part of the SMCJ-HRA series.
Littelfuse SMCJ33A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ33A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
