The SMCJ33A-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 36.7V and a reverse standoff voltage of 33V. It is designed to operate over a temperature range of -65°C to 150°C and can withstand a peak pulse current of 28.2A and a peak pulse power of 1.5kW. This diode is not RoHS compliant and is part of the SMCJ-HRA series.
Littelfuse SMCJ33A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Series | SMCJ-HRA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMCJ33A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.