
Unidirectional TVS Diode for surge suppression, featuring a 36V reverse standoff voltage and 37.89V minimum breakdown voltage. This surface mount component offers a 58.1V clamping voltage and 1.5kW peak pulse power handling. Operating across a -65°C to 150°C temperature range, it exhibits a low 1µA leakage current. Packaged in a DO-214AB case, this RoHS compliant diode is supplied on tape and reel.
Littelfuse SMCJ36 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 37.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 25.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ36 to view detailed technical specifications.
No datasheet is available for this part.