
The SMCJ36CA-HR is a surface mount Zener diode with a breakdown voltage of 40V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging. This device is RoHS compliant and part of the SMCJ-HR series. It is designed to provide protection against voltage spikes and is suitable for use in a variety of applications.
Littelfuse SMCJ36CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ36CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.