
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 400V reverse standoff voltage, and 648V clamping voltage. Features a 1-element silicon construction in a DO-214AB surface mount package. Offers a maximum operating temperature of 150°C and a low leakage current of 1µA. This RoHS compliant component is designed for robust voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ400CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 648V |
| Clamping Voltage-Max | 648V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 494V |
| Min Breakdown Voltage | 447V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 400V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 447V |
| Reverse Standoff Voltage | 400V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ400CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
