
The SMCJ40A-HRA is a single-channel Zener diode with a minimum breakdown voltage of 44.4V and a reverse standoff voltage of 40V. It is designed to operate over a temperature range of -65°C to 150°C and is available in a surface mount package. The device is RoHS compliant and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse SMCJ40A-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ40A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ40A-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.