The SMCJ40A-HRAT7 is a surface mount zener diode with a minimum breakdown voltage of 44.4V and a peak pulse current of 23.3A. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. This transient voltage suppressor is part of the SMCJ-HRA series and is not designed for power line protection.
Sign in to ask questions about the Littelfuse SMCJ40A-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ40A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ40A-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.