
Bidirectional TVS Diode, 40V DC rated voltage, featuring a 64.5V clamping voltage and 44.4V reverse breakdown voltage. This surface mount component, housed in a DO-214AB package, offers 1.5kW peak pulse power and 6.5W max power dissipation. Operating across a wide temperature range of -55°C to 150°C, it provides robust surge suppression with a 23.3A peak pulse current capability.
Littelfuse SMCJ40CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Current | 1mA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
