
The SMCJ43A-HRA is a surface mount zener diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is designed for use in applications where high peak pulse power is required, with a peak pulse power rating of 1.5kW and a peak pulse current rating of 21.7A. The diode is packaged in tape and reel format and is RoHS compliant. It is not designed for power line protection and has a reverse standoff voltage of 43V.
Littelfuse SMCJ43A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ43A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
