
Bidirectional TVS Diode, DO-214AB package, offering 43V reverse standoff voltage and 69.4V clamping voltage. Features a 1.5kW peak pulse power rating, 21.7A peak pulse current capability, and 6.5W power dissipation. Operates across a -65°C to 150°C temperature range with low 1uA reverse leakage. Surface mount design, lead-free, and RoHS compliant.
Littelfuse SMCJ43CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 43V |
| Reverse Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
