
The SMCJ43CA-HR is a single-channel Zener diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 21.7A and a peak pulse power of 1.5kW. The diode is RoHS compliant and has a reverse standoff voltage of 43V. It is suitable for use in a variety of applications, including those requiring transient voltage suppression. The SMCJ43CA-HR is part of the SMCJ-HR series from Littelfuse.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ43CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ43CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.