The SMCJ45A-HRA Zener diode from Littelfuse is a single unidirectional channel device with a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. The device has a peak pulse current of 20.6A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in a variety of applications where transient voltage suppression is required. The SMCJ45A-HRA operates over a temperature range of -65°C to 150°C.
Littelfuse SMCJ45A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ45A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.