The SMCJ45CA-HR is a single-channel Zener diode with a minimum breakdown voltage of 50V and a reverse standoff voltage of 45V. It is designed to operate within a temperature range of -65°C to 150°C and can withstand a peak pulse current of 20.6A and a peak pulse power of 1.5kW. This diode is RoHS compliant and is available in a surface mount package type R-PDSO-J2.
Sign in to ask questions about the Littelfuse SMCJ45CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ45CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ45CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.