
The SMCJ45CA-HRA is a single-channel Zener diode with a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in tape and reel packaging. This diode has a peak pulse current of 20.6A and a peak pulse power of 1.5kW. It is not designed for power line protection and has a reverse standoff voltage of 45V. The SMCJ45CA-HRA is RoHS compliant and is part of the SMCJ-HRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ45CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ45CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.