The SMCJ45CA-HRAT7 is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 50V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 20.6A and a peak pulse power of 1.5kW. The device is RoHS compliant and has a reverse standoff voltage of 45V. It is part of the SMCJ-HRA series and is not intended for power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ45CA-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ45CA-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.