
This Zener diode from Littelfuse features a breakdown voltage of 53.3V and a peak pulse current of 19.4A. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The SMCJ48CA-HRA is RoHS compliant and suitable for use in transient voltage suppression applications.
Sign in to ask questions about the Littelfuse SMCJ48CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ48CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ48CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.