
Surface mount unidirectional TVS diode with a 51V DC rated voltage and 82.4V clamping voltage. Features a 1.5kW peak pulse power rating and 18.2A peak pulse current capability. Operates within a temperature range of -55°C to 150°C, with a low leakage current of 1uA. Packaged in a DO-214AB surface mount case, this RoHS compliant component offers reliable surge suppression.
Sign in to ask questions about the Littelfuse SMCJ51A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ51A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ51A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.