The SMCJ51A-HR is a single-channel Zener diode with a minimum breakdown voltage of 56.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current rating of 18.2A and a peak pulse power rating of 1.5kW. The device is not designed for power line protection and has a reverse standoff voltage of 51V. The SMCJ51A-HR is RoHS compliant and is part of the SMCJ-HR series.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
