The SMCJ51A-HRA is a single-channel Zener diode with a minimum breakdown voltage of 56.7V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The device is RoHS compliant and part of the SMCJ-HRA series. It is not designed for power line protection and has a peak pulse current of 18.2A.
Littelfuse SMCJ51A-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ51A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.