The SMCJ51CA-HRAT7 is a surface mount zener diode with a minimum breakdown voltage of 56.7V and a peak pulse current of 18.2A. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. This transient voltage suppressor is designed for surface mount applications and is part of the SMCJ-HRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ51CA-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ51CA-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.