The SMCJ54CA-HR is a single-channel Zener diode with a breakdown voltage of 60V and a peak pulse current of 17.3A. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-J2 package. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Littelfuse SMCJ54CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ54CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ54CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.