
The SMCJ54CA-HRA is a single-channel Zener diode from Littelfuse with a breakdown voltage of 60V. It operates over a temperature range of -65°C to 150°C and is available in surface mount packaging. The device is RoHS compliant and has a peak pulse current of 17.3A and peak pulse power of 1.5kW.
Littelfuse SMCJ54CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ54CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
