The SMCJ58A-HRAT7 is a surface mount Zener diode with a breakdown voltage of 64.4V and a peak pulse current of 16.1A. It operates over a temperature range of -65°C to 150°C and is available on tape and reel. The device is RoHS compliant and has a peak pulse power of 1.5kW. It is a single unidirectional channel device and is part of the SMCJ-HRA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ58A-HRAT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ58A-HRAT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.