TVS DIODE 64V 103V DO214AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ64A-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| Series | SMCJ |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ64A-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.