
Bidirectional TVS diode for surge suppression, featuring a 64V operating voltage and 103V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a maximum power dissipation of 6.5W and a peak pulse current handling of 14.6A. With a leakage current of 1uA and a wide operating temperature range from -65°C to 150°C, it provides robust protection.
Littelfuse SMCJ64CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.