
Unidirectional TVS Diode for surge suppression, featuring a 78V DC rated voltage and 132.3V maximum clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a maximum surge current of 11.9A. Operating across a wide temperature range from -65°C to 150°C, it exhibits a low leakage current of 1uA. The diode type is ZENER, with a minimum breakdown voltage of 82.13V and a reverse breakdown voltage of 86.7V.
Sign in to ask questions about the Littelfuse SMCJ78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ78 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 82.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.