Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 11.9A peak pulse current. Features a 78V reverse standoff voltage and 126V clamping voltage. Designed for surface mount applications with a DO-214AB package, operating from -65°C to 150°C. This silicon diode is RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse SMCJ78C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ78C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 82.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 78V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ78C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.