
The SMCJ78CA-HR is a surface mount zener diode with a breakdown voltage of 86.7V and a peak pulse current of 11.9A. It operates over a temperature range of -65°C to 150°C and is available in tape and reel packaging. This device is RoHS compliant and is part of the SMCJ-HR series.
Sign in to ask questions about the Littelfuse SMCJ78CA-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ78CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ78CA-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.