
The SMCJ78CA-HRA is a single-channel Zener diode with a minimum breakdown voltage of 86.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 11.9A and peak pulse power of 1.5kW. The diode is RoHS compliant and has a reverse standoff voltage of 78V. Operating temperatures range from -65°C to 150°C. This device is not a power line protector.
Sign in to ask questions about the Littelfuse SMCJ78CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMCJ78CA-HRA technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ78CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
