The SMCJ8.0A-HRAT7 is a unidirectional Zener diode with a minimum breakdown voltage of 8.89V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a package quantity of 500 units per reel. The diode has a maximum power dissipation of 1.5kW and a peak pulse current of 110.3A. It is RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |