The SMCJ8.0CA-HRAT7 is a surface mount transient voltage suppressor with a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5kW. The device is RoHS compliant and features a bidirectional polarity with a peak pulse current of 110.3A. It is packaged in tape and reel quantities of 500.
Littelfuse SMCJ8.0CA-HRAT7 technical specifications.
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ8.0CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.