
The SMCJ8.5CA-HRA is a single-channel Zener diode with a breakdown voltage of 9.44V and a peak pulse current of 104.2A. It operates over a temperature range of -65°C to 150°C and is packaged in tape and reel for surface mount applications. The device is RoHS compliant and part of the SMCJ-HRA series. It is not designed for power line protection and has a reverse standoff voltage of 8.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ8.5CA-HRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ8.5CA-HRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
