
The SMCJ9.0A-HR is a single-channel Zener diode with a minimum breakdown voltage of 10V and a reverse standoff voltage of 9V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a Tape and Reel format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ9.0A-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ9.0A-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.