PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 125A 1.7W 3s 1.2Ohm SMD Solder Pad 2920
Littelfuse SMD030F technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.